3-115-072

Schurter
693-3-115-072
3-115-072

製造商:

說明:
AC電源輸入模塊 Connector Accessory Tamper Outlet Type J

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
25 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$121.72 NT$121.72
NT$111.86 NT$1,118.60
NT$93.84 NT$2,346.00
NT$85.68 NT$8,568.00
NT$80.92 NT$20,230.00
NT$79.56 NT$38,188.80
NT$76.84 NT$86,060.80
NT$75.48 NT$193,228.80
NT$74.46 NT$381,235.20

商品屬性 屬性值 選擇屬性
Schurter
產品類型: AC電源輸入模塊
RoHS:  
Accessories
Not Switched
Not Filtered
No
41
附件類型: Cover
品牌: Schurter
組裝國家: Not Available
擴散國: Not Available
原產國: IN
產品類型: AC Power Entry Modules
原廠包裝數量: 160
子類別: Power Entry
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536600000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

4751 Ganged IEC Appliance Outlets

SCHURTER 4751 Ganged IEC Appliance Outlets are style F outlets for 2-, 4, or 6-pack configurations. These SCHURTER outlets provide enhanced features for increased functionality while also offering ease of assembly in power distribution units and uninterruptible power supplies. SCHURTER 4751 series 2, 4, and 6 packs are prewired between outlets for speed of assembly. Common terminals are solder 4.8mm x 0.8mm or quick connect 6.3mm x 0.8mm. The line terminal can also be independent with neutral and ground terminals prewired. Snap-in mounting is standard for 1.5mm panels, with optional 1 or 3mm versions. The panel cut-outs are keyed to ensure proper mounting and alignment for assembly. The outlets are also oriented to allow for compatibility with V-Lock retaining cord sets. BC320 blind covers allow designers to block individual outlets for use. The 4751 series is certified by VDE and CCC for 10A at 250VAC. It is cURus approved for 15A at 250VAC.