1417840

Phoenix Contact
651-1417840
1417840

製造商:

說明:
接線端子工具及配件 VS-SCRJ-PC-BK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$92.14 NT$92.14
NT$65.62 NT$656.20
NT$58.48 NT$1,169.60
NT$57.80 NT$2,890.00

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: 接線端子工具及配件
RoHS:  
IP67
Black
品牌: Phoenix Contact
組裝國家: Not Available
擴散國: Not Available
原產國: CH
產品類型: Terminal Block Tools & Accessories
原廠包裝數量: 100
子類別: Terminal Blocks
每件重量: 3.551 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.