691214100003

Wurth Elektronik
710-691214100003
691214100003

製造商:

說明:
固定式接線端子 WR-TBL 3.50mm Pitch Rising Cage 3P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 732

庫存:
732 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$65.28 NT$65.28
NT$59.16 NT$591.60
NT$55.08 NT$2,754.00
NT$51.34 NT$5,134.00
NT$39.44 NT$19,720.00
NT$39.10 NT$97,750.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 固定式接線端子
RoHS:  
REACH - SVHC:
WR-TBL
Bulk
品牌: Wurth Elektronik
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品: Fixed Terminal Blocks
產品類型: Fixed Terminal Blocks
原廠包裝數量: 500
子類別: Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

WR-TBL Terminal Blocks

Würth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from Würth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender. Each product is type-tested and approved to reflect the highest international standard. WR-TBL terminal blocks are RoHS and REACH compliant.