691345410012

Wurth Elektronik
710-691345410012
691345410012

製造商:

說明:
插拔式接線端子 WR-TBL 7.62mm Pitch Plug Rising Cage 12P

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$684.76 NT$684.76
NT$615.06 NT$6,150.60
NT$573.58 NT$28,679.00
NT$517.82 NT$51,782.00
NT$406.64 NT$101,660.00

商品屬性 屬性值 選擇屬性
Wurth Elektronik
產品類型: 插拔式接線端子
RoHS:  
REACH - SVHC:
Plugs
12 Position
7.62 mm
Screw
Screw
Cable Mounts
15 A
300 VAC
24 AWG
12 AWG
Green
WR-TBL
Bulk
品牌: Wurth Elektronik
觸點材料: Brass
觸點电镀: Zinc
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
外殼材料: Polyamide (PA)
裝配角: Right
產品類型: Pluggable Terminal Blocks
原廠包裝數量: 25
子類別: Terminal Blocks
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

WR-TBL Terminal Blocks

Würth Elektronik WR-TBL Terminal Blocks adhere to some of the highest quality standards, making them ideal for many applications. These applications range from industrial and control to security systems, automation, and more. Numerous configurations can be developed for specific applications. Many clamping technologies for fixed-mount and pluggable connectors are available from Würth Elektronik. Screw clamp terminal blocks include the following systems: wire protector, rising cage clamp, and excenter clamp. Screwless terminal blocks are available in spring clamp and push-in systems. Pluggable terminal blocks are available in screw, screwless, and IDC systems. Additional features include flanges, latches, hooks, and the possibility of reversed gender. Each product is type-tested and approved to reflect the highest international standard. WR-TBL terminal blocks are RoHS and REACH compliant.