DMB-DFSSC-2-R

Adam Tech
737-DMBDFSSC2R
DMB-DFSSC-2-R

製造商:

說明:
終端 Crimp, Female, 18-15 AWG, Secur-Seal

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 60000   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2.38 NT$142,800.00

商品屬性 屬性值 選擇屬性
Adam Tech
產品類型: 終端
Terminals
Crimp
Female
18 AWG
15 AWG
Cable Mount / Free Hanging
Tin
Copper
品牌: Adam Tech
組裝國家: Not Available
擴散國: Not Available
原產國: IN
额定电流: 18 A
最高工作溫度: + 125 C
最低工作溫度: - 40 C
裝配角: Straight
產品類型: Terminals
子類別: Terminals
額定電壓: 250 VAC/DC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Secur-Seal Wire-to-Wire Connectors

Adam Tech Secur-Seal Wire-to-Wire Connectors provide sealed waterproof protection to a variety of harsh environment applications. This Adam Tech wire-to-wire connector series comprises securely latched connector housings ranging from two to six positions, various AWG terminal sets, and wire seals. The Secure-Seal series provides sealed IP67 waterproof protection and accommodates various current ratings and wire gauge ranges. The compact size further enhances the connectors' application compatibility.