EGN.1F.665.ZZM

LEMO
736-EGN1F665ZZM
EGN.1F.665.ZZM

製造商:

說明:
終端 FEMALE CRIMP CONT NUT FIXING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
37 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$192.44 NT$192.44
NT$175.10 NT$1,751.00
NT$165.58 NT$4,139.50
NT$161.84 NT$8,092.00
NT$154.02 NT$15,402.00
NT$134.98 NT$33,745.00
NT$130.90 NT$65,450.00

商品屬性 屬性值 選擇屬性
LEMO
產品類型: 終端
RoHS:  
Contacts
Crimp
Female
Insulated
Cable Mount / Free Hanging
Gold
1F
F Series
品牌: LEMO
聯繫人性別: Socket (Female)
組裝國家: Not Available
擴散國: Not Available
原產國: US
絕緣材料: Bronze
裝配角: Straight
產品類型: Terminals
原廠包裝數量: 1
子類別: Terminals
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

F Series Compact, Multipole Connectors

LEMO F Series Compact, Multipole Connectors are push-pull connectors originally designed for motorsports. LEMO F Series Connectors are a high-performance interconnect system with high resistance to vibration and shock. The series operates over a wide -50°C to +200°C operating temperature range and provides IP67 environmental protection. LEMO F Series is available with an aluminum or brass outer shell and designed for use with a heat-shrink boot. These multipole connectors with 2 to 68 contacts are designed for use in fuel pumps, batteries, communications, engine control units (ECUs), and sensors.