45773-0003

Molex
538-45773-0003
45773-0003

製造商:

說明:
終端 MicroFit 3.0 Crp ter rm w/Lube 30Au 20-24

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 36,493

庫存:
36,493 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$15.30 NT$15.30
NT$13.06 NT$130.60
NT$11.46 NT$286.50
NT$10.13 NT$1,013.00
NT$9.11 NT$2,277.50
NT$7.45 NT$7,450.00
NT$6.97 NT$17,425.00
NT$6.66 NT$33,300.00
完整捲(訂購多個12000)
NT$6.32 NT$75,840.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 終端
RoHS:  
Contacts
Crimp
Cable Mount / Free Hanging
Gold
Tin
45773
Micro-Fit 3.0
Reel
Cut Tape
品牌: Molex
聯繫人性別: Socket (Female)
额定电流: 8.5 A
最高工作溫度: + 105 C
最低工作溫度: - 40 C
產品類型: Terminals
原廠包裝數量: 12000
子類別: Terminals
線規: 24 AWG to 20 AWG
零件號別名: 0457730003 457730003
每件重量: 67 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Micro-Fit 3.0 Connector System

Molex Micro-Fit 3.0 Connector System is designed to meet the needs for high contact density signal or power connectors. Micro-Fit 3.0 connectors feature a miniature 3mm (0.118") pitch, yet retain many of the features found on larger power connectors and can carry up to 8.5A of current. Molex Micro-Fit products are available in circuit sizes 2 to 24 for single- and dual-row, wire-to-board, and wire-to-wire applications such as computers, work stations, satellites, cellular phones, and a host of consumer products. Molex 46235 Micro-Fit 3.00mm Low Force Terminal offers the same reliability as the standard Micro-Fit products, but with half of the mating / unmating force for applications using large circuit sizes.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.