1656275

Phoenix Contact
651-1656275
1656275

製造商:

說明:
D-Sub線纜 VS-15-DSUB-20-LI-2.0

庫存量: 20

庫存:
20
可立即送貨
在途量:
223
預期2026/3/9
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$526.32 NT$526.32

商品屬性 屬性值 選擇屬性
Phoenix Contact
產品類型: D-Sub線纜
RoHS:  
System Cable
DB15
15 Position
DB15
15 Position
Female
28 AWG
2 m
Beige
品牌: Phoenix Contact
额定电流: 1 A
外殼材料: Polyvinyl Chloride (PVC)
產品類型: D-Sub Cables
原廠包裝數量: 1
子類別: Cable Assemblies
公司名稱: PLUSCON Data
額定電壓: 125 V
零件號別名: VS-15-DSUB-20-LI-2,0 VS15DSUB20LI20
每件重量: 185.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Everything Goes Data

Phoenix Contact provides optimized components with shielding that meet specifications for reliable data transmission in various applications. Today's digital world relies on electrification, networking, and automation, requiring the manufacturing of smart networked devices with many more end-to-end interfaces. The growing demand for the performance of connection technology in field applications means intelligent devices are becoming increasingly networked, increasing the total number of interfaces. Data connectivity forms the basis for high data rates and stable connections, while consistent quality in data transmissions depends on the interaction of all cables and connector components. Phoenix Contact offers suitable connections on the device and in the field for the designer's applications.