SLL200 Coax Cable 150m Reel in a Box

Siretta
419-SL2CXCAB150RELBX
SLL200 Coax Cable 150m Reel in a Box

製造商:

說明:
同軸電纜 SIRETTA SLL200 Coax DC-6GHz LSZH LOW LOSS 150M REEL

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
10
預期2026/3/23
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$9,835.86 NT$9,835.86
NT$9,578.48 NT$95,784.80
NT$8,942.34 NT$268,270.20

商品屬性 屬性值 選擇屬性
Siretta
產品類型: 同軸電纜
RoHS:  
50 Ohms
150 m (492.126 ft)
4.95 mm (0.195 in)
Copper
Polyethylene (PE)
品牌: Siretta
組裝國家: Not Available
擴散國: Not Available
原產國: CN
外殼顏色: Black
最高溫度: + 85 C
共軸數: 7
產品類型: Coaxial Cables
屏蔽: Shielded
原廠包裝數量: 10
子類別: Cable
零件號別名: 62685
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517710000
ECCN:
EAR99

SLL200 Coaxial Cable

Siretta SLL200 Coaxial Cable is a low-loss cable that is supplied on 150-metre reels as standard. This low-loss RF cable is specifically developed to address the signal attenuation challenges that arise with longer cable runs. The cable uses SLL200, a low-loss variant of the traditional RG58 coaxial cable. This cable is available in dimensions of 240cm x 250cm x 145cm. The SLL200 is particularly well-suited for applications where cable lengths exceed 5 meters, unless the system employs a very high-gain antenna to compensate for signal degradation.