TCOM-400-FR

Amphenol Times Microwave Systems
523-TCOM-400-FR
TCOM-400-FR

製造商:

說明:
同軸電纜 PRICED PER FOOT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$265.88 NT$132,940.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 同軸電纜
品牌: Amphenol Times Microwave Systems
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Coaxial Cables
原廠包裝數量: 1
子類別: Cable
零件號別名: 55016
每件重量: 36.287 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8544200000
ECCN:
EAR99

LMR™ Cables

Amphenol Times Microwave Systems LMR™ Cables offer high-performance broadband, low-loss 50Ω coaxial communication, and flexibility. These weather-resistant cables feature a rugged UV-protected polyethylene jacket and are suitable for quick field attachment using common hand tools or available stripping tools. Amphenol LMR Cables are designed to provide a cost-effective solution for antenna feeders and jumper cables. Applications include oil and gas fields, internal component and equipment wiring, inter-cabinet and intra-cabinet jumpers, rooftop installations, base stations, and power plants.