3801/08

3M Electronic Solutions Division
517-3801/08
3801/08

製造商:

說明:
扁平電纜 RND CNDCUTR FLAT CBL 08 CONDUCTORS

庫存量: 10

庫存:
10
可立即送貨
在途量:
10
預期2026/4/13
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,501.44 NT$1,501.44
NT$1,427.66 NT$14,276.60
NT$1,138.32 NT$22,766.40
NT$1,057.06 NT$52,853.00
NT$983.96 NT$98,396.00
NT$972.40 NT$194,480.00
500 報價

商品屬性 屬性值 選擇屬性
3M
產品類型: 扁平電纜
RoHS:  
8 Conductor
26 AWG
30.48 m (100 ft)
3801
品牌: 3M Electronic Solutions Division
組裝國家: Not Available
擴散國: Not Available
原產國: US
間距: 0.05 in
產品類型: Flat Cables
原廠包裝數量: 10
子類別: Cable
零件號別名: 05111526458 80001150913
每件重量: 771 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8544492900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
MXHTS:
85442099
BRHTS:
85444900
ECCN:
EAR99

Round Conductor Flat Cables

3M Round Conductor Flat Cables offer high performance and reliability in a variety of applications. These 3M cables feature a unique construction that combines the flexibility of flat cables with the durability and signal integrity of round conductors. Round conductor flat cables are ideal for use in environments where space is at a premium and high-speed data transmission is critical.