151-04045

HellermannTyton
329-151-04045
151-04045

製造商:

說明:
電纜束 Connector Clip with Oval Fir Tree,7mm, 0.6-3.0 mm Panel Thickness, PA66HIRHSUV, Black

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3,494

庫存:
3,494 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$48.62 NT$48.62
NT$41.48 NT$414.80
NT$38.76 NT$969.00
NT$37.06 NT$1,853.00
NT$35.02 NT$3,502.00
NT$32.81 NT$8,202.50
NT$31.25 NT$15,625.00
NT$29.75 NT$29,750.00
NT$27.88 NT$69,700.00

商品屬性 屬性值 選擇屬性
HellermannTyton
產品類型: 電纜束
RoHS:  
Connector Clip
Black
Polyamide (PA)
品牌: HellermannTyton
組裝國家: Not Available
擴散國: Not Available
原產國: MX
封裝: Bulk
系列: CC7OVAL8
原廠包裝數量: 3500
子類別: Wire & Cable Management
零件號別名: CC7OVAL8-PA66HIRHSUV-BK
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Specification Sheets

USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99

Connector Clip with Oval Fir Tree

HellermannTyton Connector Clip with Oval Fir Tree provides a single method for mounting connectors to various surfaces across a variety of applications. This clip features highly engineered designs with anti-rattle discs and clamps for mounting on edges. The connector clip keeps the connectors stable and works with most global designs. This clip allows multiple attachment options like mounting to holes, edges, studs, or other harnesses for a cleaner and more efficient installation. Typical applications include electronic cables and cable sets used in the automotive industry.