KSC631J LFS

C&K
611-KSC631JLFS
KSC631J LFS

製造商:

說明:
觸摸開關

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 13300   多個: 950
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
完整捲(訂購多個950)
NT$18.63 NT$247,779.00

商品屬性 屬性值 選擇屬性
C&K Switches
產品類型: 觸摸開關
RoHS:  
Non-Illuminated
SMD/SMT
Round
OFF - ON
2.55 N
50 mA
32 VDC
1 VA
SPST
J Form Lead
KSC
300000 Cycle
IP67
Reel
致動器長度: 7.7 mm
執行機構風格: Hard
品牌: C&K
觸點电镀: Silver
組裝國家: Not Available
擴散國: Not Available
原產國: FR
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝類型: Sealed
產品: Tactile Switches
產品類型: Tactile Switches
原廠包裝數量: 950
子類別: Switches
行程: 0.4 mm
類型: Automotive
零件號別名: Y31AG1W51FP LFS Y31AG1W51FPLFS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
USHTS:
8536509033
MXHTS:
8536509030
ECCN:
EAR99

KSC Sealed Tact Switches for SMT

C&K Switches KSC Series Sealed Tact Switches for SMT are ultra-long life switches designed to withstand intensive use and last up to 5 million cycles. The silicon actuators facilitate switch integration and provide possible pre-travel and post-travel depending on force and actuator hardness. The switches best match applications such as elevator and joystick buttons that require resistant switches. The KSC Series exist in both J bend and Gullwing versions to better fit the chosen soldering process.