DTA-100-USD

ATC Diversified Electronics
830-DTA-100-USD
DTA-100-USD

製造商:

說明:
延時及定時繼電器 DIN Rail Multi Function Timer SPDT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,678.40 NT$4,678.40

商品屬性 屬性值 選擇屬性
ATC Diversified Electronics
產品類型: 延時及定時繼電器
RoHS:  
Screw
SPDT
12 V to 240 V
0.1 s to 10 days
90 mm
17.6 mm
64 mm
DTA
品牌: ATC Diversified Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
IP額定值: IP20, IP40
安裝風格: DIN Rail
產品類型: Timing Relays
原廠包裝數量: 1
子類別: Relays
零件號別名: DTA100USD
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
ECCN:
EAR99

DTA Multifunction Time Relay

ATC Diversified Electronics DTA Multifunction Time Relay minimizes downtime and enhances safety, ensuring optimal performance by quickly responding to control switch inputs. Featuring multiple delay and timing delays, this relay allows for customization to meet specific facility requirements. An extra layer of safety prevents undesired operations beyond the designated time delay, enhancing reliability. ATC Diversified Electronics DTA Multifunction Time Relay is equipped with a multifunction red LED that indicates operational status, providing clear visibility and ease of maintenance.