MT-TH12-0524-RK

VCC
593-MT-TH12-0524-RK
MT-TH12-0524-RK

製造商:

說明:
揚聲器及變頻器 Magnetic Transducer TH 12mm 5V 2.4kHz Rd

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 999

庫存:
999 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$64.94 NT$64.94
NT$38.08 NT$380.80
NT$30.46 NT$3,046.00
NT$28.73 NT$14,365.00
NT$26.55 NT$26,550.00
NT$23.80 NT$119,000.00

商品屬性 屬性值 選擇屬性
VCC
產品類型: 揚聲器及變頻器
RoHS:  
Magnetic Transducer
Externally-driven Magnetic Transducer
Through Hole
2.4 kHz
85 dB
Round
Solder Pin
- 20 C
+ 70 C
12 mm
Polyphenylene Oxide (PPO)
品牌: VCC
組裝國家: Not Available
擴散國: Not Available
原產國: CN
额定电流: 50 mA
尺寸: 12 mm x 9.5 mm
高度: 9.5 mm
封裝: Bulk
產品類型: Speakers & Transducers
系列: MT
原廠包裝數量: 100
子類別: Audio Devices
額定電壓: 5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

MT Magnetic Transducers

VCC MT Magnetic Transducers are externally driven magnetic transducers that feature rich sound quality and a low-frequency response. MT transducers are customization-friendly, offering high-pitched tones and custom sound pressure level (SPL) capability. These VCC magnetic transducers feature a mounting hole size ranging from 4.0mm to 16mm and are available in either round or square designs. The series offers surface-mount (SMD) and through-hole mounting options and is designed for use in a variety of applications, including industrial, industrial automation/control, medical, automotive, security systems, and the Internet of Things (IoT).