8048

Visaton
243-SC4.7ND-8OHM
8048

製造商:

說明:
揚聲器及變頻器 Magnetically shielded 4x7cm (1.6"x2.8") full-range driver 2-4W 220 20000Hz 360Hz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 759

庫存:
759 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$331.50 NT$331.50
NT$261.80 NT$2,618.00
NT$239.02 NT$5,975.50
NT$223.38 NT$11,169.00
NT$208.76 NT$20,876.00
NT$191.08 NT$57,324.00
NT$189.72 NT$113,832.00
NT$189.04 NT$226,848.00

商品屬性 屬性值 選擇屬性
Visaton
產品類型: 揚聲器及變頻器
RoHS:  
Speakers
Electromagnetic
Panel Mount
360 Hz
81 dBA
8 Ohms
2 W
Rectangular
Solder Lug
- 25 C
+ 70 C
70.5 mm
41.5 mm
27.5 mm
Neodymium (Nd)
品牌: Visaton
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Speakers & Transducers
系列: SC 4.7 ND
原廠包裝數量: 300
子類別: Audio Devices
零件號別名: SC 4.7 ND - 8 OHM 8048
每件重量: 48.081 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Magnetically Shielded Speakers

VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.

Speakers

VISATON Speakers offer a wide range of options, such as miniature speakers, full-range speakers, magnetically shielded speakers, and waterproof speakers. These speakers from VISATON can be used efficiently in multimedia and entertainment applications.