VM3-01

Carling Technologies
691-VM3-01
VM3-01

製造商:

說明:
開關硬體 3-GANG MNT BRACKET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 146

庫存:
146 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$188.36 NT$188.36
NT$176.80 NT$1,768.00
NT$173.40 NT$3,468.00
NT$172.04 NT$8,602.00
NT$163.54 NT$16,354.00
NT$157.08 NT$31,416.00
NT$155.04 NT$77,520.00
NT$153.34 NT$153,340.00

商品屬性 屬性值 選擇屬性
Carling Technologies
產品類型: 開關硬體
RoHS:  
Rocker Switches
Mounting Panel
Rocker Switches
Contura V Series
IP68
VM
品牌: Carling Technologies
色彩: Black
組裝國家: Not Available
擴散國: Not Available
原產國: MX
長度: 86.36 mm
安裝風格: Panel Mount
安裝類型: Snap In
產品類型: Switch Hardware
原廠包裝數量: 100
子類別: Switch Accessories
寬度: 58.42 mm
每件重量: 32.445 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

V Series Accessories

Carling Technologies V Series Accessories include Contura connectors, removal tools, mounting panels, and hole plugs. These accessories offer a wide range of specifications, terminations, and sizes that make them suitable for various projects. Carling Technologies V Series Accessories allow engineers to easily integrate Contura products into existing systems.

V-Series Contura Sealed Rocker Switches

Carling Technologies Contura Series Sealed Rocker Switches are designed to deliver maximum reliability and feature interchangeable actuators in a variety of colors and styles. The switches provide design variety with minimum inventory. The sealed versions of the V-Series II and III, V-Series IV and V, V-Series X and XI, and V-Series XII are certified to an IP66 rating, which applies to front-panel components and signifies complete protection against dust and prolonged spray. Carling Contura Series Sealed Rocker Switches feature sealed construction and meet the construction requirements of UL 1500/ISO 8846 for ignition protection, in addition to conformance with EC directive 94/25/EC for marine products.