MRFS-1.2-280

PEM
153-MRFS-1.2-280
MRFS-1.2-280

製造商:

說明:
螺絲與緊固件 RETAINER ASSEMBLY SELF CLINCHING .110 L 1.2 Pin DIA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,275

庫存:
1,275 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$191.76 NT$191.76
NT$176.46 NT$1,764.60
NT$171.70 NT$4,292.50
NT$156.40 NT$7,820.00
NT$141.10 NT$14,110.00
NT$136.34 NT$34,085.00
NT$134.30 NT$67,150.00
NT$131.24 NT$131,240.00
NT$128.52 NT$257,040.00

商品屬性 屬性值 選擇屬性
PEM
產品類型: 螺絲與緊固件
RoHS:  
Fasteners
MRFS Retainer Assembly
3.36 mm
Stainless Steel
品牌: PEM
安裝孔大小: 5.11 mm
外徑: 4.83 mm, 5.44 mm
產品類型: Screws & Fasteners
系列: MRFS
原廠包裝數量: 1000
子類別: Hardware
公司名稱: GHOST
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
7318290000
CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
TARIC:
7318290090
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

GHOST™ Magnetic Release Fasteners

PEM GHOST™ Magnetic Release Fasteners are fully concealed fasteners with zero visible evidence of position or disassembly method. The GHOST series features magnetic release fastening technology for near-instant release and disassembly using the magnetic tool. When engaged, PEM GHOST Magnetic Release Fasteners offer an invisible, ultra-smooth design, which makes new design avenues a reality. The GHOST fasteners have two floating-pin styles, smooth and grooved, that function with the retainer to provide tight security and sleek aesthetics. The fasteners are ideal for automotive electronics, home appliances, commercial displays/lighting, interior design, and lab tech system applications.