SKC-61.5-4

PEM
153-SKC-61.5-4
SKC-61.5-4

製造商:

說明:
壓鉚螺柱和墊圈 STANDOFF,KEYHOLE,STANDOFF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10000   多個: 5000
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$13.63 NT$136,300.00
NT$13.43 NT$335,750.00

商品屬性 屬性值 選擇屬性
PEM
產品類型: 壓鉚螺柱和墊圈
RoHS:  
Standoffs
Round
0.125 in
品牌: PEM
產品類型: Standoffs, Spacers & Supports
系列: SKC
原廠包裝數量: 5000
子類別: Hardware
公司名稱: KEYHOLE
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
7318290000
USHTS:
7318290000
JPHTS:
731829000
KRHTS:
7318290000
TARIC:
7318290090
MXHTS:
7318299999
BRHTS:
73182900
ECCN:
EAR99

SKC Self-Clinching KEYHOLE® Standoffs

PEM SKC Self-Clinching KEYHOLE® Standoffs are designed for the spacing or mounting of replaceable components. SKC standoffs are constructed so that a PC board or panel can be quickly slipped into place and then removed from an assembly by sliding the board sideways and pulling it off. These standoffs offer a clinch feature that mounts fasteners permanently to a metal sheet, ensuring they are flush with the surface. PEM SKC Self-Clinching KEYHOLE Standoffs make horizontal or vertical component mounting possible.