D14525-000

TE Connectivity
571-D14525-000
D14525-000

製造商:

說明:
印表機 HX-SCE-2.5K-4.8-50-4

庫存量: 2,400

庫存:
2,400 可立即送貨
工廠前置作業時間:
35 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2400會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$59.84 NT$59.84
NT$38.76 NT$387.60
NT$38.42 NT$9,605.00
NT$32.50 NT$32,500.00
NT$31.86 NT$79,650.00
NT$26.86 NT$134,300.00
NT$24.14 NT$241,400.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 印表機
RoHS:  
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CZ
封裝: Bulk
產品類型: Printers
系列: HX-SCE
原廠包裝數量: 2500
子類別: Printers
零件號別名: 7-1201133-7 HX-SCE-2.5K-4.8-50-4
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
KRHTS:
8536101000
TARIC:
3926909790
BRHTS:
85361000
ECCN:
EAR99

HX-SCE Low Fire Hazard (LFH) Marker Sleeves

TE Connectivity's (TE) HX-SCE Low Fire Hazard (LFH) Marker Sleeves are designed for wire and cable identification in locations where fire is a risk to humans or equipment. The cut marker sleeves feature a specially developed radiation cross-linked material organized in a ladder format for easy use. The TE HX-SCE LFH Marker Sleeves function with low toxic fumes, low smoke, low heat release rate, and zero halogen. The HX-SCE series is self-extinguishing, burn-resistant, and key industrial- and rail-fluid-resistant. The marker sleeves are available from 2.4mm to 38.1mm and offer a 2:1 shrink ratio. The HX-SCE marker sleeves are ideal for mass transit, railways, aerospace, marine, and industrial applications.