AV2521M624Q04

TE Connectivity / Alcoswitch
506-AV2521M624Q04
AV2521M624Q04

製造商:

說明:
按鈕開關 AV25 DPL 3A MOVING RING POWER GREEN 24V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 100   多個: 100
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$690.88 NT$69,088.00
NT$664.70 NT$132,940.00
NT$642.94 NT$321,470.00
2,000 報價

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 按鈕開關
RoHS:  
REACH - SVHC:
AV25
Standard Switches
Anti-Vandal
Illuminated
DPST
Panel Mount
ON - OFF
LED
Green
Round
3 A
250 VAC
IP67
Solder Lug
Silver
執行機構風格: Round
品牌: TE Connectivity / Alcoswitch
組裝國家: Not Available
擴散國: Not Available
原產國: TW
易燃性等級: UL 94 V-0
外殼材料: Polybutylene Terephthalate (PBT)
使用壽命: 500000 Cycle
最高工作溫度: + 55 C
最低工作溫度: - 20 C
產品類型: Pushbutton Switches
原廠包裝數量: 100
子類別: Switches
零件號別名: 2-2317658-9
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

Anti-Vandal Switches

TE Connectivity's (TE) Alcoswitch Anti-Vandal Switches are designed for security and reliability in a variety of panel mount industrial and building applications. The large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. TE's Alcoswitch Anti-Vandal series offers panel sizes of 16, 19, and 22mm. The series is available with various pushbutton symbols including Spot, Ring, and Power Logo. These switches are sealed to IP67 and available in single and double pole configurations. This Anti-Vandal series uses a jam nut accessible from the rear of the panel to achieve a vandal-proof solution.