M22-I6-PG

Eaton Electrical
504-M22-I6-PG
M22-I6-PG

製造商:

說明:
開關硬體 SURFACE MOUNT ENCLOSURE 6-ELEMENT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,448.99 NT$4,448.99
NT$4,448.63 NT$44,486.30
100 報價

商品屬性 屬性值 選擇屬性
Eaton
產品類型: 開關硬體
Hardware
Surface Mount Enclosure
22.5 mm Pushbutton Switches
M22 Series
M22
品牌: Eaton Electrical
色彩: White
高度: 3.5 in
照度: Non-Illuminated
長度: 3.15 in
安裝風格: SMD/SMT
產品類型: Switch Hardware
原廠包裝數量: 1
子類別: Switch Accessories
寬度: 10 in
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
原產地分類
原產國:
墨西哥
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

M22 Switch Accessories

Eaton Electrical M22 Switch Accessories feature IP67, IP69K, NEMA 4X, and NEMA 13 environmental ratings. These accessories operate at -25°C to 70°C temperature range and are ideal for industrial applications. The M22 switch accessories come in a variety of lengths, sizes, and colors.

Pilot Devices for IEC Control

Eaton Electrical Pilot Devices for IEC Control help industrial machines perform more than one function, allowing workers to interact with a machine's operation. These devices communicate information from a human to a machine (turning it on and off) and from a machine to a human (the current state of the machine). Eaton Electrical Pilot Devices for IEC Control comprise pushbuttons, selector switches, toggle switches, rocker switches, indicating lights, and signal towers. These devices can be found in any application, including residential, commercial, and industrial, where there is a need to operate or talk to a machine.