P6-321420

OTTO
999-P6-321420
P6-321420

製造商:

說明:
限動開關 Mom. Actn Pin Rllr 7A 1, 2, & 4 Poles

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,813.72 NT$4,813.72
NT$4,566.20 NT$22,831.00
NT$4,538.66 NT$45,386.60
NT$4,263.60 NT$106,590.00
NT$3,988.20 NT$199,410.00

商品屬性 屬性值 選擇屬性
OTTO
產品類型: 限動開關
RoHS:  
Non-Illuminated
SPDT DB
Plunger
10 A
28 VDC
40 oz
Solder Terminal
Through Hole
致動器材料: Steel
執行機構風格: Plunger
品牌: OTTO
使用壽命: 50000 Cycle
最高工作溫度: + 85 C
最低工作溫度: - 55 C
產品類型: Limit Switches
系列: P6-3
原廠包裝數量: 1
子類別: Switches
類型: Subminiature Watertight Sealed Single Pole Limit Switch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

P6-3 Subminiature Sealed Limit Switches

OTTO P6-3 Subminiature Sealed Limit Switches are contained in a rugged aluminum housing with a lever, roller, or plunger actuator. These single- and double-pole limit switches provide high contact pressure for low levels with superior wiping action and precision operating points. The P6-3 series switches can switch up to 10A while featuring the B5 series basic switch. These compact design switches are sealed watertight per MIL-PRF-8805 and include four actuator style options. The P6-3 limit switches feature wire lead models with potted leads or epoxy-sealed solder terminals. These sealed switches support electrical life up to 50,000 cycles, mechanical life up to 50,000 cycles, and an -55°C to 85°C operating temperature range. Typical applications include defense, aerospace, and commercial aircraft.