SDDJF30100

Alps Alpine
688-SDDJF30100
SDDJF30100

製造商:

說明:
Rocker開關 DPST Snap-in Lead

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1500   多個: 1500
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$101.32 NT$151,980.00

商品屬性 屬性值 選擇屬性
Alps Alpine
產品類型: Rocker開關
RoHS:  
Non-Illuminated
DPST
16 A
250 VAC
Quick Connect
Rocker
Black
Panel Mount
Bulk
執行機構風格: Rocker
品牌: Alps Alpine
安裝類型: Snap In
產品類型: Rocker Switches
系列: SDDJF
原廠包裝數量: 1500
子類別: Switches
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536209090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

SDDJF Rocker Power Switches

Alps Alpine SDDJF Rocker Power Switches feature a body width as thin as 5.2mm. The switches offer snap-in mounting and an operating temperature range of -10°C to +55°C. The SDDJF3 switches are 16A 250VAC devices that are 160A inrush current compatible. These switches offer a DPST circuit arrangement, 5.2mm travel, and 3±2N or 6±3N operating force. The SDDJF3 modules feature a low profile and large capacity type suitable for photocopiers and printers. The SDDJF1A is a slim single-pole rocker switch with an ultra-thin 5.2mm body width. It has an SPST circuit arrangement, 4.6mm travel, and 3±2N operating force.