HW1S-5T

IDEC
199-HW1S5T
HW1S-5T

製造商:

說明:
開關促動器 Operator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$405.28 NT$405.28
NT$402.90 NT$4,029.00
NT$387.60 NT$9,690.00
NT$378.08 NT$18,904.00
NT$375.02 NT$37,502.00
NT$368.56 NT$92,140.00
NT$365.84 NT$182,920.00
NT$364.14 NT$364,140.00

商品屬性 屬性值 選擇屬性
IDEC
產品類型: 開關促動器
HW1S
Knob
22 mm 5-Position Selector Switches
HW1S Series
Black
IP65
品牌: IDEC
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
照度: Non-Illuminated
材料: Plastic
安裝風格: Panel Mount
產品: Actuators
產品類型: Switch Actuators
原廠包裝數量: 1
子類別: Switch Accessories
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

HW1S Non-Illuminated Selector Switches

IDEC HW1S Non-Illuminated Selector Switches are easy to use, easy to install, and available in a number of styles, including metal bezel, plastic bezel, and multiple colors and configurations. HW switches are easy to build, modify, maintain, and repair. HW switches mount into any 22mm round, mounting hole. Anti-rotation rings prevent switch rotation once it is mounted. Up to six contacts and wire contact blocks can be mounted separately for easy installation. IDEC HW1S Non-Illuminated Selector Switches also have a yellow safety lever lock to ensure contacts stay on the switch.