B-L4S5I-IOT01A

STMicroelectronics
511-B-L4S5I-IOT01A
B-L4S5I-IOT01A

製造商:

說明:
開發板及套件 - ARM STM32L4+ Discovery kit IoT node, low-power wireless, BLE, NFC, WiFi

壽命週期:
NRND:
不建議用於新設計。

庫存量: 46

庫存:
46 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,878.84 NT$1,878.84

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
Discovery Kits
ARM Cortex M4
STM32L4S5VIT6
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
用於: IoT Node
接口類型: USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 408.240 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

B-L4S5I-IOT01A物聯網節點探索套件

STMicroelectronics B-L4S5I-IOT01A物聯網節點探索套件,可協助使用者開發直接連線至雲端伺服器的各種應用。此探索套件可利用低功率通訊、多路感測、以Arm® Cortex®-M4核心為基礎的STM32L4+系列等功能,開發各種應用。ARDUINO® Uno V3與Pmod™的連接支援,提供無限的擴充能力及多種STMicroelectronics B-L4S5I-IOT01A專用附加板選項。

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.