EVALSTGAP2SICD

STMicroelectronics
511-EVALSTGAP2SICD
EVALSTGAP2SICD

製造商:

說明:
電源管理 IC 開發工具 Demonstration board for STGAP2SICD

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
數量超過9會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,179.00 NT$3,179.00

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Gate Driver
3.3 V, 5 V
- 3 V, 0 V, 17 V, 19 V
STGAP2SICD
品牌: STMicroelectronics
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVALSTGAP2SICD Demonstration Board

STMicroelectronics EVALSTGAP2SICD Demonstration Board is used to evaluate the STGAP2SiCD isolated dual gate driver. The EVALSTGAP2SICD has a 4A current capability and rail-to-rail outputs. It's suitable for high power applications like motor drivers in industrial applications equipped with SiC power switches. The device integrates protection functions like dedicated SD and BRAKE pins are available. UVLO and thermal shutdown are also included to easily design high-reliability systems. The interlocking function prevents outputs from being high at the same time.