SC0917

Raspberry Pi
358-SC0917
SC0917

製造商:

說明:
單板機 Raspberry Pi Pico H

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1,458

庫存:
1,458
可立即送貨
在途量:
1,200
預期2026/3/30
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$170.00 NT$170.00

商品屬性 屬性值 選擇屬性
Raspberry Pi
產品類型: 單板機
RoHS:  
Raspberry Pi Pico
Raspberry Pi Pico H
Raspberry Pi
RP2040
ARM Cortex M0+
133 MHz
264 kB
1.8 V to 5.5 V
I2C, SPI, UART
- 20 C
+ 85 C
51 mm x 21 mm
品牌: Raspberry Pi
組裝國家: Not Available
擴散國: Not Available
原產國: GB
存儲容量: 2 MB
存儲類型: Flash
內核數目: 2 Core
處理器系列: RP2040
產品類型: Single Board Computers
原廠包裝數量: 300
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Single-Board Computers (SBC)

Raspberry Pi Single-Board Computers (SBC) provide a low-cost, modular, open-design solution geared towards the promotion of teaching/learning basic computer science. The computers feature variations in the type of central processing unit, memory capacity, networking support, and peripheral device support. These SBCs feature a Broadcom System on a Chip (SoC) with an integrated Arm®-compatible Central Processing Unit (CPU) and an on-chip graphics processing unit (GPU). Raspberry Pi Pico utilizes an RP2040 SoC with an integrated Arm-compatible central processing unit (CPU).

Pico/Pico H/Pico W RP2040-Based MCU Boards

Raspberry Pi Pico, Pico H, and Pico W RP2040-Based MCU Boards are high-performance microcontroller boards with flexible digital interfaces. The Pico family of boards features a dual-core Arm® Cortex-M0+ processor with a flexible clock running up to 133MHz, 264kB of SRAM, 2MB of on-board flash memory, low-power sleep/dormant modes, and drag-and-drop programming. The MCU boards offer a 1.8V to 5.5V operating supply voltage within a -20°C to +85°C operating temperature range.