DC3145A

Analog Devices
584-DC3145A
DC3145A

製造商:

說明:
電源管理 IC 開發工具 Monolithic Thermoelectric Cooler Driver

庫存量: 22

庫存:
22 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$4,815.42 NT$4,815.42

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Thermoelectric Cooler (TEC) Controller
3.1 V to 15 V
15 V
LT8722
LT8722
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Thermoelectric Cooler Driver
接口類型: SPI
輸出電流: 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LT8722 Demo Board DC3145A

Analog Devices Inc. LT8722 Demo Board DC3145A is an evaluation platform for the LT8722 Monolithic Full-Bridge DC-DC Converter. One side of the full-bridge is driven by a Pulse Width Modulation (PWM) buck power stage, while the other side of the full-bridge is driven by a linear power stage. The LT8722 can deliver up to ±54W of power to its load while only requiring a single inductor. An integrated 25-bit Digital-to-Analog Converter (DAC) controls the LT8722 output voltage. The LT8722 features a Serial Peripheral Interface (SPI) that can set the desired output voltage, output current limits, voltage limits, switching frequency, and control ON/OFF behavior.