SW-184

Brainboxes
360-SW-184
SW-184

製造商:

說明:
託管型乙太網絡交換機 Embedded 1 SFP & 4 Port Gigabit Ethernet Switch

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,708.10 NT$2,708.10

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 託管型乙太網絡交換機
RoHS:  
5 Port
5 V
30 V
- 40 C
+ 80 C
4.2 W
95 mm x 88.3 mm x 19.9 mm
品牌: Brainboxes
組裝國家: Not Available
擴散國: Not Available
原產國: GB
工作電源電壓: 5 V to 30 V
產品: Ethernet Switches
產品類型: Managed Ethernet Switches
系列: ETHERNET DEVICE
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: BRAINBOXES
每件重量: 152 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1

SFP Network Switches

Brainboxes SFP Network Switches are cost-effective, future-proof devices to deploy long network segments. These switches connect to various fiber optic and copper cable types, enabling high-speed data connection over extended distances and reducing susceptibility to electromagnetic interference. The SW-084/-584 gigabit Ethernet switches show operational versatility in extreme temperatures. These switches boast jumbo frame support of up to 9K frames. The SW-084/-584 gigabit Ethernet switches feature a +5VDC to +30VDC dual redundant power input and an automatic detection mechanism for identifying data transmission speed at 10Mbps/100Mbps/1000Mbps. These switches offer SFP port power overcurrent protection. The SW-084/-584 gigabit Ethernet switches are WEEE, RoHS, AEO (C-TPAT), CE, and UKCA certified. These switches are ideal for factory floor, in-vehicle, and marine applications.