SW-7016

Brainboxes
360-SW-7016
SW-7016

製造商:

說明:
非託管型乙太網絡交換機 Hardened Industrial 16x 10/100 Ethernet Switch

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,216.10 NT$8,216.10

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 非託管型乙太網絡交換機
RoHS:  
16 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
3.8 W
94 mm x 158 mm x 43 mm
品牌: Brainboxes
組裝國家: Not Available
擴散國: Not Available
原產國: GB
封裝: Bulk
產品: Ethernet Switches
產品類型: Unmanaged Ethernet Switches
系列: ETHERNET DEVICE
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
每件重量: 670 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.b.1

Hero Ethernet 16-Port Ethernet Switches

Brainboxes Hero Ethernet 16-Port Ethernet Switches offer a cost-effective solution for improved network connectivity and efficiency. The Brainboxes Hero Switches are available in fast and Gigabit Ethernet options. These switches feature an industrial-hardened metal enclosure for reliable performance in demanding environments. The devices include an adjustable DIN-rail mount with grounding, a wide voltage input range (+5V to +30VDC), and dual redundant power inputs to enhance reliability and minimize power outage risks. With a higher port count, the switches provide a flexible network layout and device placement, making them ideal for simplifying maintenance and reducing wiring complexity.