US-757

Brainboxes
360-US-757
US-757

製造商:

說明:
介面模組 USB-C to 2 Port RS232 Serial Server Hub

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,018.92 NT$2,018.92

商品屬性 屬性值 選擇屬性
Brainboxes
產品類型: 介面模組
RoHS:  
Hubs
USB Type-C to RS-232
2 Port
RS-232, USB Type-C
5 V
5 V
0 C
+ 60 C
Bulk
品牌: Brainboxes
組裝國家: Not Available
擴散國: Not Available
原產國: GB
尺寸: 96.84 mm x 77.44 mm
工作電源電壓: 5 V
產品類型: Interface Modules
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 340.194 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471801000
ECCN:
4A994

USB-C™ to Serial Adapters

Brainboxes USB-C™ to Serial Adapters, Converters, and Hubs provide RS232 and RS422/485 ports and operate across the full spectrum of baud rates up to 921,600. The USB-C to serial adapters feature IP-50-rated non-conducting polyamide cases and a high-retention USB connector for an unshakeable connection. These devices can be wall-mounted, plugged, and played with signed drivers and come with a 1m USB-B to USB-C cable. The USB-C to serial adapters operate at a 5V power supply through a USB cable. Many of these hot-swappable modules feature IP-30-rated rugged, high-strength metal cases, ideal for harsh industrial environments. Brainboxes Boost software provides an excellent user interface with state-of-the-art compatibility and data integrity.