uEZGUI-4088-43WQH

Future Designs, Inc. (FDI)
786-UEZGUI-408843WQH
uEZGUI-4088-43WQH

製造商:

說明:
顯示開發工具 4.3" Res Touch LCD GUI Dev Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 5   多個: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$13,430.00 NT$67,150.00

商品屬性 屬性值 選擇屬性
Future Designs, Inc. (FDI)
產品類型: 顯示開發工具
RoHS:  
Development Kits
uEZGUI-4088-43WQH-BA
5 V
USB
Bulk
品牌: Future Designs, Inc. (FDI)
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: 4.3 in resistive touch screen LCD GUI development kit
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: Display Development Tools
系列: uEZGUI
原廠包裝數量: 5
子類別: Development Tools
顯示區: 95 mm x 53.9 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109130
TARIC:
8537101090
ECCN:
EAR99

UEZGUI-4088-43WQH Development Kit

Future Designs, Inc. UEZGUI-4088-43WQH Development Kit provides everything to incorporate a touch screen instantly into a project. The kit contains a J‐Link Lite ARM JTAG debugger, power supply, cables, a microSD card and full documentation. Additional functionality like Ethernet, CAN, RS232, RS485, I2C Audio or USB Host, is available with optional expansion boards. Wi‐Fi functionality is available using the FDI/Gainspan WAB‐GW‐GS1011MIP or WAB‐GW‐GS2011MIZ.