HG2405RD-RSP

L-Com
17-HG2405RD-RSP
HG2405RD-RSP

製造商:

說明:
天線 ANT 2.4GHZ 5.5DBI RP SMA

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$813.28 NT$813.28
NT$652.80 NT$6,528.00
NT$612.68 NT$15,317.00
NT$568.48 NT$56,848.00
NT$545.70 NT$136,425.00
NT$534.82 NT$267,410.00

商品屬性 屬性值 選擇屬性
L-Com
產品類型: 天線
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
2.4 GHz
2.5 GHz
Bluetooth
ISM
WiFi 802.11b/g
Whip
Tilt/Swivel
5.5 dBi
50 Ohms
2
- 40 C
+ 85 C
1 Band
Connector Mount
Connector
RP-SMA Male
2.45 GHz
202 mm
Passive
品牌: L-Com
組裝國家: Not Available
擴散國: Not Available
原產國: CN
頻率範圍: 2.4 GHz to 2.5 GHz
極化: Vertical
原廠包裝數量: 1
子類別: Antennas
每件重量: 22.680 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

User Antennas

L-Com User Antennas offer a versatile portfolio of RF solutions engineered for seamless integration into wireless systems operating in the 2.4GHz, 5.8GHz, and 900MHz bands. With models such as the HG2405RD-NM and HG908P-NF, the series provides gain options from 2dBi to 13dBi, supporting both omnidirectional and directional coverage. Each antenna is constructed with a durable radome and sealed base, ensuring resistance to UV exposure and environmental stress. L-Com User Antennas feature multiple connector types: N-Male, SMA, and RSP. These connector types enhance compatibility with a broad range of radios and access points.