PR100378

KUNBUS
182-PR100378
PR100378

製造商:

說明:
工業機箱電腦 RevPi Connect 4 32 GB 4 GB

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
KUNBUS
產品類型: 工業機箱電腦
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
BCM2711
1.5 GHz
4 GB
Flash, LPDDR4
1.5 GHz
110.5 mm x 96 mm x 45 mm
1 x Micro HDMI
DIN Rail Mount
IP20
1 x Micro USB, 2 x USB A 3.2
2 Port
1 x RS-485
+ 55 C
- 25 C
20 W
10.8 V
28.8 V
Polycarbonate
品牌: KUNBUS
組裝國家: Not Available
擴散國: Not Available
原產國: DE
已安裝RAM: 4 GB
封裝: Blister Pack
處理器品牌: Broadcom
產品類型: Industrial PCs
系列: RevPi Connect 4
原廠包裝數量: 7
子類別: Computing
公司名稱: Revolution Pi
每件重量: 250 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

RevPi Connect Base Modules

KUNBUS RevPi Connect Base Modules feature an open platform concept and are equipped with the Raspberry Pi compute module 4 or 4S. These modules offer a modular design that enables the 45mm wide base to be fitted with suitable expansion modules, including digital and analog IOs and fieldbus gateways. Expansion modules can be joined up to the base module for a plug-and-play experience due to the socket positioned at the top. KUNBUS RevPi Connect Base Modules have dimensions of 96mm x 45mm x 110.5mm and can be easily configured using a graphical user interface.