U002

M5Stack
170-U002
U002

製造商:

說明:
距離感測器開發工具 A pair of infrared photoelectric sensors from the M5Go Kit family.

庫存量: 40

庫存:
40
可立即送貨
在途量:
30
預期2026/3/17
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$134.30 NT$134.30

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
IR Remote Reflective Sensor with Cable
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Arduino, UIFlow
接口類型: GPIO
封裝: Bulk
系列: UNIT
原廠包裝數量: 10
每件重量: 17 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

IR Remote Control

M5Stack IR Remote Control is a pair of infrared photoelectric sensors that comes with an infrared emitter and receiver. The emitter and receiver function on IR encode and on IR decode. This remote control is widely used in consumer electronics such as television sets, DVD players, or other home appliances, from a short distance. The IR remote control includes an IR unit and grove cable. This remote control is available in 32mm x 24mm x 8mm dimensions.