U004

M5Stack
170-U004
U004

製造商:

說明:
距離感測器開發工具 PIR is a human body infrared unit."passive pyroelectric infrared detector"

庫存量: 7

庫存:
7
可立即送貨
在途量:
60
預期2026/4/14
20
預期2026/4/15
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$187.00 NT$187.00

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
PIR Motion Sensor with Cable
- 20 C
+ 80 C
品牌: M5Stack
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
系列: UNIT
原廠包裝數量: 10
每件重量: 20 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
854160090
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

PIR Motion Sensor

M5Stack PIR Motion Sensor is a human body infrared unit that belongs to the "passive pyroelectric infrared detector". The sensor detects the infrared radiation emitted and reflected by the human body or object. The PIR sensor output level is high and it takes a while until the trigger signal disappears when infrared is detected. This unit communicates with the M5Core via the GROVE B cable. The PIR motion sensor operates at -20°C to 80°C temperature range and is available in 32mm x 24mm x 12mm dimensions. Typical applications include human body induction lamp, security product, and automatic induction appliance settings.