U187

M5Stack
170-U187
U187

製造商:

說明:
音頻模組 Midi Unit w/ DIN Connector (SAM2695)

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 56

庫存:
56 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$493.00 NT$493.00

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 音頻模組
RoHS:  
Audio Extension Modules
UART
品牌: M5Stack
尺寸: 48 mm x 40 mm x 25 mm
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: Audio Modules
原廠包裝數量: 10
子類別: Embedded Solutions
每件重量: 33.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

U187 Midi Unit with DIN Connector

M5Stack U187 Midi Unit with DIN Connector is a channel control and audio synthesis device based on the MIDI interface. The M5Stack U187 features a front switch to toggle between bypass and separate modes. In bypass mode, the left and right MIDI ports are directly connected, while in separate mode, the device operates independently. Both ports support standard 5-pin DIN and 3.5mm headphone connections. The Grove port’s TXD pin is linked to the left MIDI port, and the RXD pin connects to the internal SAM2695 audio synthesizer. This setup allows an external M5 host to monitor or output MIDI signals through the Grove interface while outputting synthesized audio through a 3.5mm headphone jack. This unit is ideal for electronic music production, live performance control, and interactive music installations.