EV62V87A

Microchip Technology
579-EV62V87A
EV62V87A

製造商:

說明:
開發板及套件 - ARM SAM-IoT Wx V2

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$797.30 NT$797.30

商品屬性 屬性值 選擇屬性
Microchip
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ATSAMD21G18A
品牌: Microchip Technology
組裝國家: Not Available
擴散國: Not Available
原產國: MY
用於: Microcontroller
接口類型: USB
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A992.a

EV62V87A SAM-IoT WX v2 Development Board

Microchip Technology EV62V87A SAM-IoT WX v2 Development Board is a small, easy-to-expand hardware platform used to evaluate and develop IoT solutions. This Dev Board features ATSAMD21G18 Arm® Cortex®-M0+ based Flash microcontroller (MCU), ATECC608B secure element, and the ATWINC1510 Wi-Fi® controller module. The SAM-IoT WX v2 is preconfigured for Google Cloud™ IoT Core and compatible with AWS IoT, Microsoft Azure, and any TLS networks with code examples for WolfSSL, mBedTLS, or CycloneSSL. The ATSAMD21G18A MCU reads the data from the onboard light and temperature sensors and the pre-programmed demonstration application to publish data to the cloud every second. Any data the cloud receives from the sensors is sent to the virtual serial port and can be displayed in a serial terminal application. The ATWINC1510 Wi-Fi controller module provides a connection to the Internet-enabled Wi-Fi network. The ATECC608B secure element authenticates the hardware with the cloud to uniquely identify every board.

微控制器與處理器開發套件

Microchip開發工具可搭配運作,在免費的MPLAB® X整合開發環境中透過簡單易用的圖形使用者介面,為專案提供最先進的偵錯功能。再結合上Microchip的MPLAB XC C系列一起使用,編譯器將為設計專案提供最完整的軟體解決方案。

工程開發工具

Microchip Technology工程開發工具提供多種電路板,可支援從單板到高階偵錯工具在內的各種矽產品。這些工具可使用在各種應用和特定的垂直市場,像是計量、馬達控制和電源供應器等。提供的電路板包含用於類比與數位IC、通訊、開發軟體、嵌入式應用、光電、電源管理、射頻/無線和感測器開發等應用。