EV4245-VE-00A

Monolithic Power Systems (MPS)
946-EV4245-VE-00A
EV4245-VE-00A

製造商:

說明:
電源管理 IC 開發工具 MP4245 Evaluation Board

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$887.40 NT$887.40

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4 V to 36 V
5 V
MP4245
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 5.5 cm x 5.5 cm x 1.8 cm
用於: Buck-Boost Converter
接口類型: I2C
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV4245-VE-00A Converter Evaluation Board

Monolithic Power Systems (MPS) EV4245-VE-00A Converter Evaluation Board is designed for the MP4245, a Buck-Boost converter with four integrated power switches. The device can deliver up to 6A output current at a specific input supply range with excellent load and line regulation. The MP4245 is suitable for USB power delivery (USB PD) applications. It can work well with an external USB PD controller through an I2C interface.