BTM-01G

OSEPP Electronics
375-BTM-01G
BTM-01G

製造商:

說明:
藍芽模組-802.15.1 HC-06 Bluetooth Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 21

庫存:
21 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$783.70 NT$783.70

商品屬性 屬性值 選擇屬性
OSEPP Electronics
產品類型: 藍芽模組-802.15.1
RoHS:  
2.4 GHz
3.6 V
5 V
品牌: OSEPP Electronics
特徵: HC-06 Bluetooth Module
安裝風格: Through Hole
工作電源電壓: 3.6 V
產品類型: Bluetooth Modules
協議 - 藍牙、BLE (802.15.1): Bluetooth
範圍: 2.4 GHz
屏蔽: Shielded
原廠包裝數量: 6
子類別: Wireless & RF Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Breakout Boards

OSEPP Electronics Breakout Boards include boards for different applications. The HC-06 Bluetooth module is a simple way to add Bluetooth communication to a design. The MTD-01 motor driver module is Arduino® compatible with the ability to control motor direction and speed. The STEPD-01 stepper motor and driver breakout board are used to control 4-phase bipolar stepper motors. The MHUM-01 humidity and moisture breakout board measures soil moisture, temperature, and humidity.

HC-06 BLUETOOTH® Module

OSEPP HC-06 BLUETOOTH® Module is a simple way to add Bluetooth communication to a design. The HC-06 module has low power consumption with a high-performance wireless transceiver system at a low cost. This module has a small size of 27mm x 13mm x 2mm and a low profile. The HC-06 Bluetooth module offers a built-in 2.4GHz antenna that eliminates the need for a test antenna.