FTD-01G

OSEPP Electronics
375-FTD-01G
FTD-01G

製造商:

說明:
介面開發工具 OSEPP FTDI Breakout Board

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$535.50 NT$535.50

商品屬性 屬性值 選擇屬性
OSEPP Electronics
產品類型: 介面開發工具
Breakout Boards
品牌: OSEPP Electronics
尺寸: 38 mm x 18 mm x 12 mm
用於: Arduino Boards
接口類型: USB
工作電源電壓: 3.3 V, 5 V
產品類型: Interface Development Tools
原廠包裝數量: 6
子類別: Development Tools
每件重量: 45.359 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Breakout Boards

OSEPP Electronics Breakout Boards include boards for different applications. The HC-06 Bluetooth module is a simple way to add Bluetooth communication to a design. The MTD-01 motor driver module is Arduino® compatible with the ability to control motor direction and speed. The STEPD-01 stepper motor and driver breakout board are used to control 4-phase bipolar stepper motors. The MHUM-01 humidity and moisture breakout board measures soil moisture, temperature, and humidity.

FTDI Breakout Board

OSEPP FTDI Breakout Board is a USB-to-serial (TTL) converter for serial communication with devices and is designed for flexible connections to other boards. The FTDI Board has selectable common-collector voltage (VCC) of 3.3V or 5V and can be configured by placement of a jumper. The pinout is compatible with Arduino® boards and the form factor is breadboard friendly.