102110288

BeagleBoard by Seeed Studio
713-102110288
102110288

製造商:

說明:
單板機 BeagleBoard X15

庫存量: 140

庫存:
140 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$10,031.36 NT$10,031.36

商品屬性 屬性值 選擇屬性
BeagleBoard
產品類型: 單板機
BeagleBone
BeagleBoard X15
Texas Instruments
AM5728
ARM Cortex A15, ARM Cortex M4
1.5 GHz
2 GB
2 GB
12 V
Audio, CAN, Ethernet, GPIO, HDMI, I2C, JTAG, PCIe, SATA, SPI, USB 2.0, USB 3.0
106.68 mm x 101.6 mm
品牌: BeagleBoard by Seeed Studio
組裝國家: Not Available
擴散國: Not Available
原產國: CN
存儲類型: DDR3L
內核數目: 4 Core
板上儲存大小: 4 GB
板上儲存類型: eMMC
功率消耗: 60 W
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
每件重量: 167.832 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

X15 Single Board Computer

BeagleBoard X15 Single Board Computer is a new member of the BeagleBoard family that measures 4x4.2". The X15 features a core tailored for every computing task. The board offers a highspeed interface for every connectivity need and gives algorithms room to stretch.