8.24.00

Segger Microcontroller
943-8.24.00
8.24.00

製造商:

說明:
硬件調試器 J-Trace PRO

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3
可立即送貨
在途量:
3
預期2026/3/5
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$104,720.00 NT$104,720.00

商品屬性 屬性值 選擇屬性
Segger Microcontroller
產品類型: 硬件調試器
RoHS:  
品牌: Segger Microcontroller
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Each
產品類型: Debuggers
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

J-Trace Pro

SEGGER Microcontroller J-Trace Pro is a superspeed trace probe designed to support the advanced tracing features of various cores and architectures. This device includes a superspeed USB 3.0 interface that enables continuous streaming trace via USB with a full trace clock. The J-Trace Pro offers multi-platform support (Windows, Linux, and macOS) and up to 4 MB/s download speed. This device features unlimited Flash breakpoints in flash memory, 150MHz maximum trace clock frequency, and Ethernet interfaces.