ST-LINK/V2-ISOL

STMicroelectronics
511-ST-LINK/V2-ISOL
ST-LINK/V2-ISOL

製造商:

說明:
編程器 - 基於處理器 ST-LINK Debugger STM8 STM32 DIG ISO

庫存量: 330

庫存:
330
可立即送貨
在途量:
211
最少: 1   多個: 1   上限: 25
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,715.58 NT$2,715.58

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 編程器 - 基於處理器
RoHS:  
In-Circuit Programmers
STM8, STM32
ARM, STM8
5 V
品牌: STMicroelectronics
接口類型: JTAG, USB
最高工作溫度: + 50 C
封裝: Bulk
產品類型: Programmers - Processor Based
系列: ST-LINK/V2
原廠包裝數量: 1
子類別: Embedded Solutions
每件重量: 408.240 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
3A991.a.2

ST-LINK/V2 In-Circuit Debuggers/Programmers

STMicroelectronics ST-LINK/V2 In-Circuit Debuggers/Programmers are designed for the STM8 and STM32 microcontrollers. The Single-Wire Interface Module (SWIM) and JTAG/Serial Wire Debugging (SWD) interfaces are used to communicate with the STM8 or STM32 microcontroller on an application board. The ST-LINK/V2-ISOL features digital isolation between the PC and the target application board and withstands voltages up to 1000Vrms. These in-circuit programmers feature 1.65V to 5.5V application voltage range support on the SWIM interface and 1.65V to 3.6V application voltage range support on JTAG/SWD interface. The ST-LINK/V2 programmers include a USB 2.0 full-speed compatible interface and a USB Type-A to Mini-B cable.