STEVAL-IPMNM1S

STMicroelectronics
511-STEVAL-IPMNM1S
STEVAL-IPMNM1S

製造商:

說明:
電源管理 IC 開發工具 60 W motor control power board based on STIPNS1M50T-H SLLIMM-nano SMD IPM

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
3 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,712.52 NT$2,712.52

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Boards
Motor/Motion Controller & Driver
125 V to 400 V
STIPNS1M50T-H
STEVAL-IPMNM1S
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SLLIMM
每件重量: 63.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

STEVAL-IPMnM1S Motor Drive Power Board

STMicroelectronics STEVAL-IPMnM1S Motor Drive Power Board is designed to provide an easy-to-use solution for driving high-power motors. The STEVAL-IPMnM1S is based on the STIPNS1M50T-H SLLIMM™ (Small Low Loss Intelligent Molded Module) nano IPM (Intelligent Power Module). The STIPNS1M50T-H IPM intrgrates six MOSFETs and three high voltage half-bridge Gate Drivers. This board offers a wide range of features, including undervoltage lockout, smart shutdown, an internal temperature sensor and NTC, overcurrent protection, and an internal op-amp. The STEVAL-IPMnM1S offers nominal power up to 60W, with a 0.6A nominal current. This power board features a compact size, with a minimal BOM and high efficiency. The board includes an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal and temperature monitoring. The motor drive board is designed to work in both single-shunt and three-shunt configurations. The STEVAL-IPMnM1S also offers either three dedicated on-board op-amps, op-amps embedded on MCU, or single internal IPM op-amp current sensing options. The Hall/Encoder part completes the circuit. The board is designed to achieve accurate and fast conditioning of current feedback to satisfy the typical requirements for Field Oriented Control (FOC). The STMicroelectronics STEVAL-IPMnM1S Motor Drive Power Board is compatible with ST Control Boards based on the STM32 MCU, providing a complete platform for motor control.