STEVAL-SPIN3202

STMicroelectronics
511-STEVAL-SPIN3202
STEVAL-SPIN3202

製造商:

說明:
電源管理 IC 開發工具 STSPIN32F0A advanced 3-phase BLDC driver with embedded STM32 MCU single shunt ev

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,785.68 NT$1,785.68

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Brushless DC Motion Controller
7 V to 45 V
STD140N6F7, STSPIN32F0A
STEVAL-SPIN3202
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
輸出電流: 15 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 43.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
3A991.a.2

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

STEVAL-SPIN3202 3-Phase BLDC Driver Board

STMicroelectronics STEVAL-SPIN3202 3-Phase BLDC Driver Board is designed to be compatible with STSPIN32F0A and STD140N6F7 MOSFETs. This STEVAL-SPIN3202 driver board provides an affordable solution for the implementation of low voltage motor driving applications. The STEVAL-SPIN3202 3-Phase BLDC driver board features an over-current comparator, bus voltage sensing, single shunt current sensing, digital Hall sensors, and an encoder input. Typical applications include fans, drones, power tools, smart manufacturing equipment, and battery-powered home appliances.