PCS.55.A

Taoglas
960-PCS.55.A
PCS.55.A

製造商:

說明:
天線 4G/5G SMD ANTENNA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,448

庫存:
1,448 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$130.22 NT$130.22
NT$91.80 NT$918.00
NT$84.66 NT$2,116.50
NT$77.86 NT$7,786.00
NT$72.08 NT$18,020.00
NT$63.24 NT$31,620.00
完整捲(訂購多個1000)
NT$54.40 NT$54,400.00
NT$51.00 NT$102,000.00
NT$49.30 NT$246,500.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Taoglas
產品類型: 天線
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
SMD Antenna
617 MHz
2.69 GHz
GPS, GNSS
50 Ohms
2 W
- 40 C
+ 85 C
9 Band
PCB Mount
SMD/SMT
SMA Male
27 mm
10 mm
1.6 mm
Reel
Cut Tape
MouseReel
品牌: Taoglas
組裝國家: Not Available
擴散國: Not Available
原產國: VN
頻率範圍: 617 MHz to 2.69 GHz
濕度敏感: Yes
極化: Linear
原廠包裝數量: 1000
子類別: Antennas
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

PCS.55.A Small OTS LTE Antenna

Taoglas PCS.55.A Small OTS LTE Antenna is designed specifically for IoT devices with small ground planes. This antenna combines advanced antenna design techniques with the antenna integration experience of Tagolas, providing a solution for wideband coverage of both 5G/4G LTE and GNSS bands. With dimensions of 27mm x 10mm x 1.6mm, this cellular antenna is the ideal antenna for small IoT devices where requirements for smaller PCB designs are becoming more dependent on the antenna size. Taoglas PCS.55.A Small OTS LTE Antenna provides a simple off-the-shelf solution for LTE CAT-M, LTE, NB-IoT, and GNSS applications, including handheld IoT devices, compact asset trackers, handsets, and tablets.