BOOST-CC2564MODA

Texas Instruments
595-BOOST-CC2564MODA
BOOST-CC2564MODA

製造商:

說明:
藍芽開發工具-802.15.1 Bluetooth HCI module Booster

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$850.00 NT$850.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 藍芽開發工具-802.15.1
RoHS:
Evaluation Modules
CC2564
2.4 GHz
4.8 V
Bluetooth
天線連接器類型: Integrated
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: CC31XXEMUBOOST, CC3200AUDBOOST, MSP-EXP432P401R
接口類型: UART
產品類型: Bluetooth Development Tools
系列: BOOST-CC2564MODA
原廠包裝數量: 1
子類別: Development Tools
公司名稱: BoosterPack, SimpleLink
每件重量: 1.491 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

BOOST-CC2564MODA BoosterPack™ Plug-In Module

Texas Instruments BOOST-CC2564MODA BoosterPack™ Plug-In Module is intended to evaluate and design the dual-mode BLUETOOTH® CC2564 module with integrated antenna (CC2564MODA). The CC2564MODA module is based on TI's dual-mode Bluetooth CC2564B Controller, which reduces design effort and enables fast time to market. For a complete evaluation solution, the BOOST-CC2564MODA board plugs directly into TI LaunchPad™ development kits and BoosterPack plug-in modules such as MSP-EXP432P401R, CC3200AUDBOOST, and CC31XXEMUBOOST. Moreover, a certified and royalty-free TI Bluetooth stack (TIBLUETOOTHSTACK-SDK) is available for the MSP430™ and MSP432™ MCUs.