TMCS1126CEVM

Texas Instruments
595-TMCS1126CEVM
TMCS1126CEVM

製造商:

說明:
電流感測器開發工具 TMCS1126 evaluation module

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,125.00 NT$2,125.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感測器開發工具
RoHS:  
Evaluation Boards
Hall-Effect Current
TMCS1126
3 V to 5.5 V
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Current Sense Monitor
產品類型: Current Sensor Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030820000
TARIC:
9030820000
ECCN:
EAR99

TMCS1126x Evaluation Module

Texas Instruments TMCS1126xEVM Evaluation Module is intended to facilitate rapid, convenient use of the TMCS1126, an isolated hall-effect precision current sense monitor using an internal reference. This evaluation module allows the user to push the maximum operating current through the hall input side while measuring the isolated output through a reinforced isolation barrier. The fixture layout is not intended as a model for the target circuit. It is also not the fixture layout for electromagnetic (EMI) testing. The Texas Instruments TMCS1126xEVM consists of a single PCB, breakable into five individual pieces, allowing the user to test all sensitivity variations of a single quiescent point (A = 2.5V, B = 1.65V, or C = 0.33V).